
VJ0603Y333KXXAC | |
|---|---|
DigiKey Part Number | 720-1975-2-ND - Tape & Reel (TR) 720-1975-1-ND - Cut Tape (CT) 720-1975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y333KXXAC |
Description | CAP CER 0.033UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y333KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.84500 | kr.8.45 |
| 50 | kr.0.60540 | kr.30.27 |
| 100 | kr.0.53310 | kr.53.31 |
| 500 | kr.0.41050 | kr.205.25 |
| 1.000 | kr.0.37274 | kr.372.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24711 | kr.988.44 |
| 8.000 | kr.0.23804 | kr.1,904.32 |
| 12.000 | kr.0.23350 | kr.2,802.00 |
| 20.000 | kr.0.23217 | kr.4,643.40 |
| 28.000 | kr.0.22804 | kr.6,385.12 |
| 40.000 | kr.0.22726 | kr.9,090.40 |
| 48.000 | kr.0.22688 | kr.10,890.24 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

