VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y273KXXAC

DigiKey Part Number
720-VJ0603Y273KXXACTR-ND - Tape & Reel (TR)
720-VJ0603Y273KXXACCT-ND - Cut Tape (CT)
720-VJ0603Y273KXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y273KXXAC
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y273KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.703
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.74900kr.7.49
50kr.0.53380kr.26.69
100kr.0.46850kr.46.85
500kr.0.35828kr.179.14
1.000kr.0.32429kr.324.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22680kr.907.20
8.000kr.0.21789kr.1,743.12
12.000kr.0.21344kr.2,561.28
20.000kr.0.21219kr.4,243.80
28.000kr.0.20811kr.5,827.08
40.000kr.0.20739kr.8,295.60
48.000kr.0.20703kr.9,937.44
96.000kr.0.20582kr.19,758.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000