
VJ0603Y273KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y273KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y273KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y273KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y273KXXAC |
Description | CAP CER 0.027UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y273KXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85000 | kr.8.50 |
| 50 | kr.0.61000 | kr.30.50 |
| 100 | kr.0.53640 | kr.53.64 |
| 500 | kr.0.41222 | kr.206.11 |
| 1.000 | kr.0.37400 | kr.374.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31675 | kr.1,267.00 |
| 8.000 | kr.0.29551 | kr.2,364.08 |
| 12.000 | kr.0.28487 | kr.3,418.44 |
| 20.000 | kr.0.27309 | kr.5,461.80 |
| 28.000 | kr.0.26621 | kr.7,453.88 |
| 40.000 | kr.0.25958 | kr.10,383.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

