2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y272KXACW1BC

DigiKey Part Number
720-1693-2-ND - Tape & Reel (TR)
720-1693-1-ND - Cut Tape (CT)
720-1693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y272KXACW1BC
Description
CAP CER 2700PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y272KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y272JXACW1BCVishay Vitramon46720-VJ0603Y272JXACW1BCCT-NDkr.1.20000Upgrade
06035C272KAT2AKYOCERA AVX1.744478-1220-1-NDkr.0.70000Direct
CC0603KRX7R9BB272YAGEO71.265311-1809-1-NDkr.0.63000Direct
06031C272JAT2AKYOCERA AVX19.628478-3706-1-NDkr.1.46000Upgrade
06031C272KAT2AKYOCERA AVX12.158478-5000-1-NDkr.0.89000Upgrade
In-Stock: 190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.32300kr.3.23
50kr.0.22200kr.11.10
100kr.0.19150kr.19.15
500kr.0.13936kr.69.68
1.000kr.0.12338kr.123.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09962kr.398.48
8.000kr.0.09082kr.726.56
12.000kr.0.08642kr.1,037.04
20.000kr.0.08155kr.1,631.00
28.000kr.0.07870kr.2,203.60
40.000kr.0.07596kr.3,038.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750