Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y223KXBAC | |
|---|---|
DigiKey Part Number | VJ0603Y223KXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXBAC |
Description | CAP CER 0.022UF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y223KBBAR31G | Vishay Vitramon | 0 | GA0603Y223KBBAR31G-ND | kr.0.38625 | Parametric Equivalent |
| GA0603Y223KBBAT31G | Vishay Vitramon | 0 | GA0603Y223KBBAT31G-ND | kr.0.39354 | Parametric Equivalent |
| GA0603Y223KXBAC31G | Vishay Vitramon | 7.619 | 720-GA0603Y223KXBAC31GCT-ND | kr.1.59000 | Parametric Equivalent |
| GA0603Y223KXBACEDG | Vishay Vitramon | 0 | 720-GA0603Y223KXBACEDGTR-ND | kr.0.38092 | Parametric Equivalent |
| GA0603Y223KXBAP31G | Vishay Vitramon | 0 | GA0603Y223KXBAP31G-ND | kr.0.31099 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29429 | kr.1,177.16 |
| Unit Price without VAT: | kr.0.29429 |
|---|---|
| Unit Price with VAT: | kr.0.36786 |




