Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y222MXCAC | |
|---|---|
DigiKey Part Number | VJ0603Y222MXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y222MXCAC |
Description | CAP CER 2200PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y222MXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y222JXCAC | Vishay Vitramon | 0 | VJ0603Y222JXCAC-ND | kr.0.57837 | Upgrade |
| VJ0603Y222JXCAP | Vishay Vitramon | 0 | VJ0603Y222JXCAP-ND | kr.0.56875 | Upgrade |
| VJ0603Y222KXCAC | Vishay Vitramon | 0 | VJ0603Y222KXCAC-ND | kr.0.16206 | Upgrade |
| VJ0603Y222KXCAP | Vishay Vitramon | 0 | VJ0603Y222KXCAP-ND | kr.0.77061 | Upgrade |
| GA0603Y222MBCAR31G | Vishay Vitramon | 0 | GA0603Y222MBCAR31G-ND | kr.0.30025 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.52275 | kr.4,182.00 |
| Unit Price without VAT: | kr.0.52275 |
|---|---|
| Unit Price with VAT: | kr.0.65344 |




