2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y222KXACW1BC

DigiKey Part Number
720-1600-2-ND - Tape & Reel (TR)
720-1600-1-ND - Cut Tape (CT)
720-1600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y222KXACW1BC
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y222KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C222K5RACTUKEMET452.791399-C0603C222K5RACTUCT-NDkr.0.63000Direct
CC0603KRX7R9BB222YAGEO174.712311-1081-1-NDkr.0.63000Direct
CL10B222KB8NFNCSamsung Electro-Mechanics75.2751276-1990-1-NDkr.0.63000Direct
CL10B222KB8NNNCSamsung Electro-Mechanics220.2331276-1110-1-NDkr.0.63000Direct
CL10B222KB8NNWCSamsung Electro-Mechanics70.4871276-1991-1-NDkr.0.63000Direct
In-Stock: 264.668
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20160kr.10.08
100kr.0.17310kr.17.31
500kr.0.12554kr.62.77
1.000kr.0.11089kr.110.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08913kr.356.52
8.000kr.0.08106kr.648.48
12.000kr.0.07702kr.924.24
20.000kr.0.07255kr.1,451.00
28.000kr.0.06994kr.1,958.32
40.000kr.0.06743kr.2,697.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750