
VJ0603Y222JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y222JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y222JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y222JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y222JXAAC |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y222JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.77300 | kr.7.73 |
| 50 | kr.0.55160 | kr.27.58 |
| 100 | kr.0.48370 | kr.48.37 |
| 500 | kr.0.36988 | kr.184.94 |
| 1.000 | kr.0.33482 | kr.334.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28226 | kr.1,129.04 |
| 8.000 | kr.0.26277 | kr.2,102.16 |
| 12.000 | kr.0.25301 | kr.3,036.12 |
| 20.000 | kr.0.24220 | kr.4,844.00 |
| 28.000 | kr.0.23588 | kr.6,604.64 |
| 40.000 | kr.0.22981 | kr.9,192.40 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

