
VJ0603Y183JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y183JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y183JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y183JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y183JXACW1BC |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y183JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.09400 | kr.10.94 |
| 50 | kr.0.79360 | kr.39.68 |
| 100 | kr.0.65730 | kr.65.73 |
| 500 | kr.0.54900 | kr.274.50 |
| 1.000 | kr.0.50150 | kr.501.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37525 | kr.1,501.00 |
| 8.000 | kr.0.35193 | kr.2,815.44 |
| 12.000 | kr.0.33365 | kr.4,003.80 |
| 20.000 | kr.0.33187 | kr.6,637.40 |
| 28.000 | kr.0.31425 | kr.8,799.00 |
| 40.000 | kr.0.31324 | kr.12,529.60 |
| 48.000 | kr.0.31275 | kr.15,012.00 |
| 96.000 | kr.0.31107 | kr.29,862.72 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

