VJ0603Y182MXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.42541
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.41771
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.44667
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39928
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.57837
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.56875
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36924
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.36227
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.17361
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.15021
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.53599
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52688
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34185
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.33527
Datasheet
1800 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y182MXBCW1BC

DigiKey Part Number
VJ0603Y182MXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y182MXBCW1BC
Description
CAP CER 1800PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1800 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y182MXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y182JXBACVishay Vitramon0VJ0603Y182JXBAC-NDkr.0.42541Upgrade
VJ0603Y182JXBAPVishay Vitramon0VJ0603Y182JXBAP-NDkr.0.41771Upgrade
VJ0603Y182JXBCW1BCVishay Vitramon0VJ0603Y182JXBCW1BC-NDkr.0.44667Upgrade
VJ0603Y182JXBPW1BCVishay Vitramon0VJ0603Y182JXBPW1BC-NDkr.0.39928Upgrade
VJ0603Y182JXCACVishay Vitramon0VJ0603Y182JXCAC-NDkr.0.57837Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17361kr.694.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.17361
Unit Price with VAT:kr.0.21701