Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y182JXJAP | |
|---|---|
DigiKey Part Number | VJ0603Y182JXJAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y182JXJAP |
Description | CAP CER 1800PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y182JXJAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y182JXAAC | Vishay Vitramon | 12.437 | 720-VJ0603Y182JXAACCT-ND | kr.0.18000 | Upgrade |
| VJ0603Y182JXAAP | Vishay Vitramon | 0 | VJ0603Y182JXAAP-ND | kr.0.03338 | Upgrade |
| VJ0603Y182JXBAC | Vishay Vitramon | 0 | VJ0603Y182JXBAC-ND | kr.0.05703 | Upgrade |
| VJ0603Y182JXBAP | Vishay Vitramon | 0 | VJ0603Y182JXBAP-ND | kr.0.05600 | Upgrade |
| VJ0603Y182JXXAC | Vishay Vitramon | 0 | VJ0603Y182JXXAC-ND | kr.0.05703 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39007 | kr.3,900.70 |
| Unit Price without VAT: | kr.0.39007 |
|---|---|
| Unit Price with VAT: | kr.0.48759 |





