
VJ0603Y153KXXCW1BC | |
|---|---|
DigiKey Part Number  | 720-VJ0603Y153KXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y153KXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y153KXXCW1BCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0603Y153KXXCW1BC  | 
Description  | CAP CER 0.015UF 25V X7R 0603  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0603Y153KXXCW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.35800 | kr.3.58 | 
| 50 | kr.0.24580 | kr.12.29 | 
| 100 | kr.0.21180 | kr.21.18 | 
| 500 | kr.0.15526 | kr.77.63 | 
| 1.000 | kr.0.13798 | kr.137.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.07013 | kr.280.52 | 
| 8.000 | kr.0.06246 | kr.499.68 | 
| 12.000 | kr.0.05865 | kr.703.80 | 
| 20.000 | kr.0.05820 | kr.1,164.00 | 
| 28.000 | kr.0.05457 | kr.1,527.96 | 
| 40.000 | kr.0.05432 | kr.2,172.80 | 
| 48.000 | kr.0.05419 | kr.2,601.12 | 
| 96.000 | kr.0.05377 | kr.5,161.92 | 
| 100.000 | kr.0.05375 | kr.5,375.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

