
VJ0603Y153KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y153KXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y153KXAACCT-ND - Cut Tape (CT) 720-VJ0603Y153KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y153KXAAC |
Description | CAP CER 0.015UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y153KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.16000 | kr.11.60 |
| 50 | kr.0.84440 | kr.42.22 |
| 100 | kr.0.74810 | kr.74.81 |
| 500 | kr.0.58506 | kr.292.53 |
| 1.000 | kr.0.53478 | kr.534.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45946 | kr.1,837.84 |
| 8.000 | kr.0.43150 | kr.3,452.00 |
| 12.000 | kr.0.41751 | kr.5,010.12 |
| 20.000 | kr.0.40199 | kr.8,039.80 |
| 28.000 | kr.0.39292 | kr.11,001.76 |
| 40.000 | kr.0.38419 | kr.15,367.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

