VJ0603Y153JXXCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7.710
Unit Price: kr.1.71000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34300
Datasheet

Upgrade


Vishay Vitramon
In Stock: 301
Unit Price: kr.0.95000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.15021
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.45449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47254
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.14127
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.07133
Datasheet

Direct


KYOCERA AVX
In Stock: 17.086
Unit Price: kr.1.27000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.76835
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.57253
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.56859
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03468
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.114
Unit Price: kr.2.03000
Datasheet
0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y153JXXCW1BC

DigiKey Part Number
VJ0603Y153JXXCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y153JXXCW1BC
Description
CAP CER 0.015UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y153JXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y153JXAACVishay Vitramon7.710720-1965-1-NDkr.1.71000Upgrade
VJ0603Y153JXAAPVishay Vitramon0VJ0603Y153JXAAP-NDkr.0.34300Upgrade
VJ0603Y153JXACW1BCVishay Vitramon301720-1837-1-NDkr.0.95000Upgrade
VJ0603Y153JXAPW1BCVishay Vitramon0VJ0603Y153JXAPW1BC-NDkr.0.15021Upgrade
VJ0603Y153JXXACVishay Vitramon0VJ0603Y153JXXAC-NDkr.0.45449Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17361kr.694.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.17361
Unit Price with VAT:kr.0.21701