
VJ0603Y152JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y152JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y152JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y152JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y152JXACW1BC |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y152JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 50 | kr.0.20360 | kr.10.18 |
| 100 | kr.0.17540 | kr.17.54 |
| 500 | kr.0.12736 | kr.63.68 |
| 1.000 | kr.0.11264 | kr.112.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07701 | kr.308.04 |
| 8.000 | kr.0.07608 | kr.608.64 |
| 12.000 | kr.0.07560 | kr.907.20 |
| 20.000 | kr.0.07409 | kr.1,481.80 |
| 28.000 | kr.0.07146 | kr.2,000.88 |
| 40.000 | kr.0.06894 | kr.2,757.60 |
| 48.000 | kr.0.06774 | kr.3,251.52 |
| 96.000 | kr.0.06719 | kr.6,450.24 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

