
VJ0603Y104MXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104MXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y104MXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y104MXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104MXJPW1BC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104MXJPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y104KXAAC | Vishay Vitramon | 97.203 | 720-1848-1-ND | kr.1.90000 | Upgrade |
| VJ0603Y104KXJAP | Vishay Vitramon | 10.000 | 720-1961-2-ND | kr.0.40154 | Upgrade |
| VJ0603Y104MXJAP | Vishay Vitramon | 8.522 | 720-VJ0603Y104MXJAPCT-ND | kr.1.97000 | Upgrade |
| CC0603MPX7R7BB104 | YAGEO | 29.026 | 13-CC0603MPX7R7BB104CT-ND | kr.0.63000 | Direct |
| CC0603MRX7R7BB104 | YAGEO | 23.967 | 311-1824-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.30430 | kr.30.43 |
| 500 | kr.0.22722 | kr.113.61 |
| 1.000 | kr.0.20351 | kr.203.51 |
| 2.500 | kr.0.17848 | kr.446.20 |
| 5.000 | kr.0.16346 | kr.817.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.14489 | kr.2,173.35 |
| 30.000 | kr.0.13582 | kr.4,074.60 |
| 45.000 | kr.0.13127 | kr.5,907.15 |
| 75.000 | kr.0.12624 | kr.9,468.00 |
| 105.000 | kr.0.12330 | kr.12,946.50 |
| 150.000 | kr.0.12047 | kr.18,070.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

