0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104MXJPW1BC

DigiKey Part Number
720-VJ0603Y104MXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y104MXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y104MXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104MXJPW1BC
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104MXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y104KXAACVishay Vitramon97.205720-1848-1-NDkr.1.90000Upgrade
VJ0603Y104KXJAPVishay Vitramon10.000720-1961-2-NDkr.0.40154Upgrade
VJ0603Y104MXJAPVishay Vitramon8.522720-VJ0603Y104MXJAPCT-NDkr.1.97000Upgrade
CC0603MPX7R7BB104YAGEO29.02613-CC0603MPX7R7BB104CT-NDkr.0.63000Direct
CC0603MRX7R7BB104YAGEO23.967311-1824-1-NDkr.0.63000Direct
In-Stock: 43.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35000kr.17.50
100kr.0.30430kr.30.43
500kr.0.22722kr.113.61
1.000kr.0.20351kr.203.51
2.500kr.0.17848kr.446.20
5.000kr.0.16346kr.817.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14489kr.2,173.35
30.000kr.0.13582kr.4,074.60
45.000kr.0.13127kr.5,907.15
75.000kr.0.12624kr.9,468.00
105.000kr.0.12330kr.12,946.50
150.000kr.0.12047kr.18,070.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250