VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXXPW1BC

DigiKey Part Number
720-VJ0603Y104KXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y104KXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y104KXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXXPW1BC
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.229
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54400kr.5.44
50kr.0.38280kr.19.14
100kr.0.33280kr.33.28
500kr.0.25024kr.125.12
1.000kr.0.22470kr.224.70
2.500kr.0.19789kr.494.73
5.000kr.0.18173kr.908.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16182kr.2,427.30
30.000kr.0.15208kr.4,562.40
45.000kr.0.14720kr.6,624.00
75.000kr.0.14180kr.10,635.00
105.000kr.0.13864kr.14,557.20
150.000kr.0.13560kr.20,340.00
180.000kr.0.13416kr.24,148.80
360.000kr.0.12931kr.46,551.60
375.000kr.0.12905kr.48,393.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000