
VJ0603Y104KXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1379-2-ND - Tape & Reel (TR) 720-1379-1-ND - Cut Tape (CT) 720-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KXXCW1BC |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.43700 | kr.4.37 |
| 50 | kr.0.30560 | kr.15.28 |
| 100 | kr.0.26500 | kr.26.50 |
| 500 | kr.0.19642 | kr.98.21 |
| 1.000 | kr.0.17524 | kr.175.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14373 | kr.574.92 |
| 8.000 | kr.0.13204 | kr.1,056.32 |
| 12.000 | kr.0.12619 | kr.1,514.28 |
| 20.000 | kr.0.11971 | kr.2,394.20 |
| 28.000 | kr.0.11592 | kr.3,245.76 |
| 40.000 | kr.0.11228 | kr.4,491.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

