VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104KXJAC

DigiKey Part Number
720-1377-2-ND - Tape & Reel (TR)
720-1377-1-ND - Cut Tape (CT)
720-1377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104KXJAC
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104KXJAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.13300kr.11.33
50kr.0.78980kr.39.49
100kr.0.68420kr.68.42
500kr.0.55424kr.277.12
1.000kr.0.51328kr.513.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37525kr.1,501.00
8.000kr.0.35194kr.2,815.52
12.000kr.0.34365kr.4,123.80
20.000kr.0.33558kr.6,711.60
28.000kr.0.32806kr.9,185.68
40.000kr.0.32082kr.12,832.80
48.000kr.0.31739kr.15,234.72
96.000kr.0.31120kr.29,875.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000