VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103MXACW1BC

DigiKey Part Number
720-VJ0603Y103MXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y103MXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y103MXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y103MXACW1BC
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103MXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.067
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.30100kr.3.01
50kr.0.20360kr.10.18
100kr.0.17540kr.17.54
500kr.0.12736kr.63.68
1.000kr.0.11264kr.112.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09075kr.363.00
8.000kr.0.08264kr.661.12
12.000kr.0.07221kr.866.52
20.000kr.0.07168kr.1,433.60
28.000kr.0.05457kr.1,527.96
40.000kr.0.05432kr.2,172.80
48.000kr.0.05419kr.2,601.12
96.000kr.0.05377kr.5,161.92
100.000kr.0.05375kr.5,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000