10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103KXJCW1BC

DigiKey Part Number
720-VJ0603Y103KXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y103KXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y103KXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y103KXJCW1BC
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103KXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y103JXACW1BCVishay Vitramon115.911720-1681-1-NDkr.0.70000Upgrade
VJ0603Y103JXAPW1BCVishay Vitramon27.531720-VJ0603Y103JXAPW1BCCT-NDkr.0.76000Upgrade
VJ0603Y103JXBACVishay Vitramon1.293720-VJ0603Y103JXBACCT-NDkr.2.09000Upgrade
VJ0603Y103JXBPW1BCVishay Vitramon15.234720-VJ0603Y103JXBPW1BCCT-NDkr.1.20000Upgrade
VJ0603Y103JXJACVishay Vitramon8.000720-VJ0603Y103JXJACCT-NDkr.1.90000Upgrade
In-Stock: 2.008
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.46900kr.4.69
50kr.0.32580kr.16.29
100kr.0.28280kr.28.28
500kr.0.21036kr.105.18
1.000kr.0.18804kr.188.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15471kr.618.84
8.000kr.0.14234kr.1,138.72
12.000kr.0.13615kr.1,633.80
20.000kr.0.12930kr.2,586.00
28.000kr.0.12529kr.3,508.12
40.000kr.0.12143kr.4,857.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500