VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103KXJAC

DigiKey Part Number
720-VJ0603Y103KXJACTR-ND - Tape & Reel (TR)
720-VJ0603Y103KXJACCT-ND - Cut Tape (CT)
720-VJ0603Y103KXJACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y103KXJAC
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103KXJAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81300kr.8.13
50kr.0.58240kr.29.12
100kr.0.51260kr.51.26
500kr.0.39372kr.196.86
1.000kr.0.35712kr.357.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25386kr.1,015.44
8.000kr.0.23133kr.1,850.64
12.000kr.0.23016kr.2,761.92
20.000kr.0.22884kr.4,576.80
28.000kr.0.22804kr.6,385.12
40.000kr.0.22726kr.9,090.40
48.000kr.0.22688kr.10,890.24
96.000kr.0.22558kr.21,655.68
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250