
VJ0603Y103KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103KXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y103KXJACCT-ND - Cut Tape (CT) 720-VJ0603Y103KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXJAC |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.76700 | kr.7.67 |
| 50 | kr.0.54520 | kr.27.26 |
| 100 | kr.0.47870 | kr.47.87 |
| 500 | kr.0.36570 | kr.182.85 |
| 1.000 | kr.0.33095 | kr.330.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27890 | kr.1,115.60 |
| 8.000 | kr.0.25958 | kr.2,076.64 |
| 12.000 | kr.0.24991 | kr.2,998.92 |
| 20.000 | kr.0.23920 | kr.4,784.00 |
| 28.000 | kr.0.23293 | kr.6,522.04 |
| 40.000 | kr.0.22691 | kr.9,076.40 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

