
VJ0603Y103KXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103KXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y103KXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y103KXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXBCW1BC |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.42200 | kr.4.22 |
| 50 | kr.0.29180 | kr.14.59 |
| 100 | kr.0.25280 | kr.25.28 |
| 500 | kr.0.18726 | kr.93.63 |
| 1.000 | kr.0.16710 | kr.167.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10442 | kr.417.68 |
| 8.000 | kr.0.09646 | kr.771.68 |
| 12.000 | kr.0.09250 | kr.1,110.00 |
| 20.000 | kr.0.09186 | kr.1,837.20 |
| 28.000 | kr.0.08812 | kr.2,467.36 |
| 40.000 | kr.0.08776 | kr.3,510.40 |
| 48.000 | kr.0.08758 | kr.4,203.84 |
| 96.000 | kr.0.08696 | kr.8,348.16 |
| 100.000 | kr.0.08693 | kr.8,693.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

