
VJ0603Y103KXACW1BC | |
|---|---|
DigiKey Part Number | 720-1531-2-ND - Tape & Reel (TR) 720-1531-1-ND - Cut Tape (CT) 720-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXACW1BC |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y103JXAAC | Vishay Vitramon | 23.018 | 720-1375-1-ND | kr.1.97000 | Upgrade |
| C0603C103K5RACTM | KEMET | 16.044 | 399-C0603C103K5RACTMCT-ND | kr.0.76000 | Direct |
| C0603C103K5RACTU | KEMET | 5.952.467 | 399-C0603C103K5RACTUCT-ND | kr.0.63000 | Direct |
| CC0603KPX7R9BB103 | YAGEO | 366.403 | 311-1572-1-ND | kr.0.63000 | Direct |
| CC0603KRX7R9BB103 | YAGEO | 876.712 | 311-1085-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20540 | kr.10.27 |
| 100 | kr.0.17630 | kr.17.63 |
| 500 | kr.0.12806 | kr.64.03 |
| 1.000 | kr.0.11330 | kr.113.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09111 | kr.364.44 |
| 8.000 | kr.0.08290 | kr.663.20 |
| 12.000 | kr.0.07880 | kr.945.60 |
| 20.000 | kr.0.07425 | kr.1,485.00 |
| 28.000 | kr.0.07159 | kr.2,004.52 |
| 40.000 | kr.0.06904 | kr.2,761.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |




