10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103JXAPW1BC

DigiKey Part Number
720-VJ0603Y103JXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y103JXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y103JXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y103JXAPW1BC
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103JXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.531
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39200kr.3.92
50kr.0.27040kr.13.52
100kr.0.23450kr.23.45
500kr.0.17292kr.86.46
1.000kr.0.15408kr.154.08
2.500kr.0.13424kr.335.60
5.000kr.0.12232kr.611.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.10763kr.1,614.45
30.000kr.0.10044kr.3,013.20
45.000kr.0.09684kr.4,357.80
75.000kr.0.09662kr.7,246.50
105.000kr.0.09053kr.9,505.65
150.000kr.0.08829kr.13,243.50
180.000kr.0.08723kr.15,701.40
360.000kr.0.08365kr.30,114.00
375.000kr.0.08346kr.31,297.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500