100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y101KXAPW1BC

DigiKey Part Number
720-VJ0603Y101KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y101KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y101KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y101KXAPW1BC
Description
CAP CER 100PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y101KXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A101FXAACVishay Vitramon7.905720-VJ0603A101FXAACCT-NDkr.8.88000Similar
VJ0603A101JXAAPVishay Vitramon7.302720-VJ0603A101JXAAPCT-NDkr.1.65000Similar
VJ0603A101JXBACVishay Vitramon21.168720-VJ0603A101JXBACCT-NDkr.1.97000Similar
VJ0603A101JXCACVishay Vitramon1.925720-VJ0603A101JXCACCT-NDkr.1.20000Similar
VJ0603A101KXAACVishay Vitramon48.203720-1905-1-NDkr.1.65000Similar
In-Stock: 46.192
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23960kr.11.98
100kr.0.20670kr.20.67
500kr.0.15114kr.75.57
1.000kr.0.13409kr.134.09
2.500kr.0.11618kr.290.45
5.000kr.0.10542kr.527.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09216kr.1,382.40
30.000kr.0.08568kr.2,570.40
45.000kr.0.08243kr.3,709.35
75.000kr.0.07883kr.5,912.25
105.000kr.0.07673kr.8,056.65
150.000kr.0.07471kr.11,206.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750