Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603D3R3VLPAC | |
|---|---|
DigiKey Part Number | 720-VJ0603D3R3VLPACTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603D3R3VLPAC |
Description | MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603D3R3VLPAJ | Vishay Vitramon | 0 | 720-VJ0603D3R3VLPAJTR-ND | kr.0.95999 | Parametric Equivalent |
| VJ0603D3R3VLPAP | Vishay Vitramon | 0 | 720-VJ0603D3R3VLPAPTR-ND | kr.1.10815 | Parametric Equivalent |
| VJ0603D3R3VXPAC | Vishay Vitramon | 0 | 720-VJ0603D3R3VXPACTR-ND | kr.0.89198 | Parametric Equivalent |
| VJ0603D3R3VXPAJ | Vishay Vitramon | 0 | 720-VJ0603D3R3VXPAJTR-ND | kr.0.98654 | Parametric Equivalent |
| VJ0603D3R3VXPAP | Vishay Vitramon | 0 | 720-VJ0603D3R3VXPAPTR-ND | kr.0.87886 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.95814 | kr.7,665.12 |
| Unit Price without VAT: | kr.0.95814 |
|---|---|
| Unit Price with VAT: | kr.1.19768 |


