VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D2R2BXPAJ

DigiKey Part Number
720-1311-2-ND - Tape & Reel (TR)
720-1311-1-ND - Cut Tape (CT)
720-1311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D2R2BXPAJ
Description
CAP CER 2.2PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D2R2BXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.526
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.34900kr.23.49
50kr.1.77920kr.88.96
100kr.1.52190kr.152.19
500kr.1.30598kr.652.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.92070kr.920.70
2.000kr.0.89507kr.1,790.14
3.000kr.0.89054kr.2,671.62
5.000kr.0.88538kr.4,426.90
7.000kr.0.87912kr.6,153.84
10.000kr.0.85908kr.8,590.80
12.000kr.0.84959kr.10,195.08
24.000kr.0.82560kr.19,814.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000