
VJ0603D2R0BXPAJ | |
|---|---|
DigiKey Part Number | 720-1310-2-ND - Tape & Reel (TR) 720-1310-1-ND - Cut Tape (CT) 720-1310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D2R0BXPAJ |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D2R0BXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.59900 | kr.79.95 |
| 100 | kr.1.43600 | kr.143.60 |
| 500 | kr.1.16098 | kr.580.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07609 | kr.1,076.09 |
| 2.000 | kr.1.00622 | kr.2,012.44 |
| 3.000 | kr.0.97127 | kr.2,913.81 |
| 5.000 | kr.0.93251 | kr.4,662.55 |
| 7.000 | kr.0.90987 | kr.6,369.09 |
| 10.000 | kr.0.88808 | kr.8,880.80 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |


