
VJ0603D181KXAAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D181KXAAJTR-ND - Tape & Reel (TR) 720-VJ0603D181KXAAJCT-ND - Cut Tape (CT) 720-VJ0603D181KXAAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D181KXAAJ |
Description | CAP CER 180PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D181KXAAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.15200 | kr.11.52 |
| 50 | kr.0.81400 | kr.40.70 |
| 100 | kr.0.71810 | kr.71.81 |
| 500 | kr.0.65036 | kr.325.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.56781 | kr.567.81 |
| 2.000 | kr.0.51447 | kr.1,028.94 |
| 3.000 | kr.0.49809 | kr.1,494.27 |
| 5.000 | kr.0.48145 | kr.2,407.25 |
| 7.000 | kr.0.45949 | kr.3,216.43 |
| 10.000 | kr.0.43770 | kr.4,377.00 |
| 12.000 | kr.0.43685 | kr.5,242.20 |
| 24.000 | kr.0.43392 | kr.10,414.08 |
| 25.000 | kr.0.43376 | kr.10,844.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |


