
VJ0603A8R2CXACW1BC | |
|---|---|
DigiKey Part Number | 720-1670-2-ND - Tape & Reel (TR) 720-1670-1-ND - Cut Tape (CT) 720-1670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A8R2CXACW1BC |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A8R2CXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A8R2BXAAC | Vishay Vitramon | 7.570 | 720-1922-1-ND | kr.9.64000 | Upgrade |
| VJ0603A8R2BXACW1BC | Vishay Vitramon | 3.800 | 720-VJ0603A8R2BXACW1BCCT-ND | kr.1.33000 | Upgrade |
| VJ0603A8R2BXBCW1BC | Vishay Vitramon | 3.900 | 720-VJ0603A8R2BXBCW1BCCT-ND | kr.1.59000 | Upgrade |
| KGM15ACG1H8R2CM | KYOCERA AVX | 0 | 478-KGM15ACG1H8R2CMTR-ND | kr.0.21835 | Direct |
| KGM15ACG1H8R2CT | KYOCERA AVX | 17.119 | 478-KGM15ACG1H8R2CT-ND | kr.1.20000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.37660 | kr.18.83 |
| 100 | kr.0.32780 | kr.32.78 |
| 500 | kr.0.24562 | kr.122.81 |
| 1.000 | kr.0.22038 | kr.220.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14004 | kr.560.16 |
| 8.000 | kr.0.12858 | kr.1,028.64 |
| 12.000 | kr.0.12285 | kr.1,474.20 |
| 20.000 | kr.0.11650 | kr.2,330.00 |
| 28.000 | kr.0.11279 | kr.3,158.12 |
| 40.000 | kr.0.10922 | kr.4,368.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

