Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603A8R2CXAAP | |
|---|---|
DigiKey Part Number | VJ0603A8R2CXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A8R2CXAAP |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A8R2CXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A8R2BXAAC | Vishay Vitramon | 7.570 | 720-1922-1-ND | kr.9.64000 | Upgrade |
| VJ0603A8R2BXAAP | Vishay Vitramon | 0 | VJ0603A8R2BXAAP-ND | kr.3.13506 | Upgrade |
| VJ0603A8R2BXBAC | Vishay Vitramon | 0 | VJ0603A8R2BXBAC-ND | kr.0.96038 | Upgrade |
| VJ0603A8R2CXBAC | Vishay Vitramon | 0 | VJ0603A8R2CXBAC-ND | kr.1.65627 | Upgrade |
| VJ0603A8R2CXBAP | Vishay Vitramon | 0 | VJ0603A8R2CXBAP-ND | kr.1.63608 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.63608 | kr.16,360.80 |
| Unit Price without VAT: | kr.1.63608 |
|---|---|
| Unit Price with VAT: | kr.2.04510 |




