82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A820JXBAC

DigiKey Part Number
720-VJ0603A820JXBACTR-ND - Tape & Reel (TR)
720-VJ0603A820JXBACCT-ND - Cut Tape (CT)
720-VJ0603A820JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A820JXBAC
Description
CAP CER 82PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A820JXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84.782
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.06500kr.10.65
50kr.0.77100kr.38.55
100kr.0.68090kr.68.09
500kr.0.52978kr.264.89
1.000kr.0.48330kr.483.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.41358kr.1,654.32
8.000kr.0.38770kr.3,101.60
12.000kr.0.37475kr.4,497.00
20.000kr.0.36038kr.7,207.60
28.000kr.0.35199kr.9,855.72
40.000kr.0.34392kr.13,756.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000