Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603A820GXBAP | |
|---|---|
DigiKey Part Number | VJ0603A820GXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A820GXBAP |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A820GXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A820FXBAC | Vishay Vitramon | 0 | VJ0603A820FXBAC-ND | kr.2.54355 | Upgrade |
| VJ0603A820GXCAP | Vishay Vitramon | 0 | VJ0603A820GXCAP-ND | kr.1.95310 | Upgrade |
| GA0603A820GBBAR31G | Vishay Vitramon | 0 | GA0603A820GBBAR31G-ND | kr.1.02800 | Parametric Equivalent |
| GA0603A820GBBAT31G | Vishay Vitramon | 0 | GA0603A820GBBAT31G-ND | kr.1.04261 | Parametric Equivalent |
| GA0603D820GXBAR31M | Vishay Vitramon | 0 | 720-GA0603D820GXBAR31MTR-ND | kr.0.41865 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.95310 | kr.19,531.00 |
| Unit Price without VAT: | kr.1.95310 |
|---|---|
| Unit Price with VAT: | kr.2.44138 |







