VJ0603A6R8BXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.16664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.13506
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.34864
Datasheet

Direct


KYOCERA AVX
In Stock: 15.000
Unit Price: kr.3.55000
Datasheet

Direct


KYOCERA AVX
In Stock: 10.727
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.06266
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.73466
Datasheet

Parametric Equivalent


YAGEO
In Stock: 550
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12.302
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16174
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 12.000
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.57913
Datasheet
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A6R8BXBPW1BC

DigiKey Part Number
VJ0603A6R8BXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A6R8BXBPW1BC
Description
CAP CER 6.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A6R8BXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A6R8BXBACVishay Vitramon0VJ0603A6R8BXBAC-NDkr.3.16664Upgrade
VJ0603A6R8BXBAPVishay Vitramon0VJ0603A6R8BXBAP-NDkr.3.13506Upgrade
VJ0603A6R8BXBCW1BCVishay Vitramon0VJ0603A6R8BXBCW1BC-NDkr.0.34864Parametric Equivalent
KGM15ACG2A6R8BMKYOCERA AVX15.000478-KGM15ACG2A6R8BMCT-NDkr.3.55000Direct
KGM15ACG2A6R8BTKYOCERA AVX10.727478-KGM15ACG2A6R8BTCT-NDkr.0.89000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.30916kr.4,637.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.30916
Unit Price with VAT:kr.0.38645