VJ0603A6R8BXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.16664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.13506
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.81189
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.79965
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.13506
Datasheet
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A6R8BXAAC

DigiKey Part Number
VJ0603A6R8BXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A6R8BXAAC
Description
CAP CER 6.8PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A6R8BXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A6R8BXBACVishay Vitramon0VJ0603A6R8BXBAC-NDkr.3.16664Upgrade
VJ0603A6R8BXBAPVishay Vitramon0VJ0603A6R8BXBAP-NDkr.3.13506Upgrade
GA0603D6R8BXAAC31MVishay Vitramon0720-GA0603D6R8BXAAC31MTR-NDkr.0.81189Parametric Equivalent
GA0603D6R8BXAAP31MVishay Vitramon0720-GA0603D6R8BXAAP31MTR-NDkr.0.79965Parametric Equivalent
VJ0603A6R8BXAAPVishay Vitramon0VJ0603A6R8BXAAP-NDkr.3.13506Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.75494kr.6,039.52
Unit Price without VAT:kr.0.75494
Unit Price with VAT:kr.0.94368