
VJ0603A681GXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A681GXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A681GXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A681GXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A681GXACW1BC |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A681GXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.73600 | kr.7.36 |
| 50 | kr.0.52600 | kr.26.30 |
| 100 | kr.0.46140 | kr.46.14 |
| 500 | kr.0.35252 | kr.176.26 |
| 1.000 | kr.0.31904 | kr.319.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.26888 | kr.1,075.52 |
| 8.000 | kr.0.25028 | kr.2,002.24 |
| 12.000 | kr.0.24096 | kr.2,891.52 |
| 20.000 | kr.0.23064 | kr.4,612.80 |
| 28.000 | kr.0.22460 | kr.6,288.80 |
| 40.000 | kr.0.21880 | kr.8,752.00 |
| 48.000 | kr.0.21605 | kr.10,370.40 |
| 96.000 | kr.0.20679 | kr.19,851.84 |
| 100.000 | kr.0.20630 | kr.20,630.00 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

