
| VJ0603A680JXBAC | |
|---|---|
| DigiKey Part Number | 720-VJ0603A680JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A680JXBACCT-ND - Cut Tape (CT) 720-VJ0603A680JXBACDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0603A680JXBAC | 
| Description | CAP CER 68PF 100V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0603A680JXBAC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.038" (0.97mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 | 
| 10 | kr.0.93400 | kr.9.34 | 
| 50 | kr.0.67460 | kr.33.73 | 
| 100 | kr.0.59460 | kr.59.46 | 
| 500 | kr.0.46042 | kr.230.21 | 
| 1.000 | kr.0.43680 | kr.436.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.40306 | kr.1,612.24 | 
| 8.000 | kr.0.33417 | kr.2,673.36 | 
| 12.000 | kr.0.30030 | kr.3,603.60 | 
| 20.000 | kr.0.29867 | kr.5,973.40 | 
| 28.000 | kr.0.25459 | kr.7,128.52 | 
| 40.000 | kr.0.25374 | kr.10,149.60 | 
| 48.000 | kr.0.25332 | kr.12,159.36 | 
| 96.000 | kr.0.25190 | kr.24,182.40 | 
| 100.000 | kr.0.25182 | kr.25,182.00 | 
| Unit Price without VAT: | kr.1.60000 | 
|---|---|
| Unit Price with VAT: | kr.2.00000 | 
 
 
 
 


