Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A5R6BXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A5R6BXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A5R6BXBPW1BC |
Description | CAP CER 5.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A5R6BXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A5R6BXBCW1BC | Vishay Vitramon | 0 | VJ0603A5R6BXBCW1BC-ND | kr.0.34864 | Parametric Equivalent |
| KGM15ACG2A5R6BT | KYOCERA AVX | 1.545 | 478-KGM15ACG2A5R6BTCT-ND | kr.3.55000 | Direct |
| 0603N5R6B101CT | Walsin Technology Corporation | 0 | 1292-0603N5R6B101CTTR-ND | kr.0.05876 | Parametric Equivalent |
| CBR06C569B1GAC | KEMET | 0 | CBR06C569B1GAC-ND | kr.0.73466 | Parametric Equivalent |
| CC0603BRNPO0BN5R6 | YAGEO | 8.456 | 13-CC0603BRNPO0BN5R6CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.30916 | kr.4,637.40 |
| Unit Price without VAT: | kr.0.30916 |
|---|---|
| Unit Price with VAT: | kr.0.38645 |









