
| VJ0603A561GXXCW1BC | |
|---|---|
| DigiKey Part Number | 720-VJ0603A561GXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A561GXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A561GXXCW1BCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0603A561GXXCW1BC | 
| Description | CAP CER 560PF 25V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 560 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0603A561GXXCW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±2% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.034" (0.87mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.75500 | kr.7.55 | 
| 50 | kr.0.54140 | kr.27.07 | 
| 100 | kr.0.47490 | kr.47.49 | 
| 500 | kr.0.36352 | kr.181.76 | 
| 1.000 | kr.0.32922 | kr.329.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.20648 | kr.825.92 | 
| 8.000 | kr.0.20445 | kr.1,635.60 | 
| 12.000 | kr.0.20339 | kr.2,440.68 | 
| 20.000 | kr.0.20219 | kr.4,043.80 | 
| 28.000 | kr.0.20147 | kr.5,641.16 | 
| 40.000 | kr.0.20076 | kr.8,030.40 | 
| 48.000 | kr.0.20042 | kr.9,620.16 | 
| 96.000 | kr.0.19923 | kr.19,126.08 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark