VJ0603A560GXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.14501
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.54417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7.687
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25650
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.57163
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.54417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.64780
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.58546
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.29113
Datasheet

Upgrade


Vishay Vitramon
In Stock: 16.322
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.99773
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.97467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2.660
Unit Price: kr.0.90000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12939
Datasheet
56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A560GXXPW1BC

DigiKey Part Number
VJ0603A560GXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A560GXXPW1BC
Description
CAP CER 56PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A560GXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A560FXAACVishay Vitramon0VJ0603A560FXAAC-NDkr.1.14501Upgrade
VJ0603A560FXAAPVishay Vitramon0VJ0603A560FXAAP-NDkr.2.54417Upgrade
VJ0603A560FXACW1BCVishay Vitramon7.687720-VJ0603A560FXACW1BCCT-NDkr.1.41000Upgrade
VJ0603A560FXAPW1BCVishay Vitramon0VJ0603A560FXAPW1BC-NDkr.0.25650Upgrade
VJ0603A560FXBACVishay Vitramon0VJ0603A560FXBAC-NDkr.2.57163Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13952kr.2,092.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13952
Unit Price with VAT:kr.0.17440