VJ0603A4R7DXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.16664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.3.13506
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.27825
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.25370
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.65627
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.63608
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3.570
Unit Price: kr.0.89000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12798
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.74112
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.72965
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12395
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22513
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.936
Unit Price: kr.1.84000
Datasheet
4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A4R7DXBCW1BC

DigiKey Part Number
VJ0603A4R7DXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A4R7DXBCW1BC
Description
CAP CER 4.7PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A4R7DXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A4R7BXBACVishay Vitramon0VJ0603A4R7BXBAC-NDkr.3.16664Upgrade
VJ0603A4R7BXBAPVishay Vitramon0VJ0603A4R7BXBAP-NDkr.3.13506Upgrade
VJ0603A4R7BXBCW1BCVishay Vitramon0VJ0603A4R7BXBCW1BC-NDkr.0.27825Upgrade
VJ0603A4R7BXBPW1BCVishay Vitramon0VJ0603A4R7BXBPW1BC-NDkr.0.25370Upgrade
VJ0603A4R7CXBACVishay Vitramon0VJ0603A4R7CXBAC-NDkr.1.65627Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14470kr.578.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.14470
Unit Price with VAT:kr.0.18088