Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603A470GXBAC | |
|---|---|
DigiKey Part Number | VJ0603A470GXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A470GXBAC |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470GXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A470FXBAC | Vishay Vitramon | 0 | VJ0603A470FXBAC-ND | kr.0.97758 | Upgrade |
| VJ0603A470FXBAP | Vishay Vitramon | 0 | VJ0603A470FXBAP-ND | kr.2.51639 | Upgrade |
| VJ0603A470GXCAC | Vishay Vitramon | 0 | VJ0603A470GXCAC-ND | kr.1.97592 | Upgrade |
| VJ0603A470GXCAP | Vishay Vitramon | 0 | VJ0603A470GXCAP-ND | kr.1.95310 | Upgrade |
| GA0603D470GXBAC31M | Vishay Vitramon | 0 | 720-GA0603D470GXBAC31MTR-ND | kr.0.66709 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.97592 | kr.15,807.36 |
| Unit Price without VAT: | kr.1.97592 |
|---|---|
| Unit Price with VAT: | kr.2.46990 |




