
VJ0603A470GXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A470GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A470GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A470GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470GXAPW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470GXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.77000 | kr.0.77 |
10 | kr.0.42200 | kr.4.22 |
50 | kr.0.29180 | kr.14.59 |
100 | kr.0.25280 | kr.25.28 |
500 | kr.0.15590 | kr.77.95 |
1.000 | kr.0.12826 | kr.128.26 |
2.500 | kr.0.12252 | kr.306.30 |
5.000 | kr.0.11764 | kr.588.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.08884 | kr.1,332.60 |
30.000 | kr.0.08805 | kr.2,641.50 |
45.000 | kr.0.08764 | kr.3,943.80 |
75.000 | kr.0.08717 | kr.6,537.75 |
105.000 | kr.0.08689 | kr.9,123.45 |
150.000 | kr.0.08661 | kr.12,991.50 |
180.000 | kr.0.08648 | kr.15,566.40 |
360.000 | kr.0.08602 | kr.30,967.20 |
Unit Price without VAT: | kr.0.77000 |
---|---|
Unit Price with VAT: | kr.0.96250 |