Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603A3R3DXBAC | |
|---|---|
DigiKey Part Number | VJ0603A3R3DXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A3R3DXBAC |
Description | CAP CER 3.3PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A3R3DXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A3R3BXBAC | Vishay Vitramon | 0 | VJ0603A3R3BXBAC-ND | kr.0.59619 | Upgrade |
| VJ0603A3R3BXBAP | Vishay Vitramon | 0 | VJ0603A3R3BXBAP-ND | kr.3.13506 | Upgrade |
| VJ0603A3R3CXBAC | Vishay Vitramon | 0 | VJ0603A3R3CXBAC-ND | kr.1.65627 | Upgrade |
| VJ0603A3R3CXBAP | Vishay Vitramon | 0 | VJ0603A3R3CXBAP-ND | kr.1.63608 | Upgrade |
| VJ0603A3R3CXCAC | Vishay Vitramon | 0 | VJ0603A3R3CXCAC-ND | kr.1.65627 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.74112 | kr.5,928.96 |
| Unit Price without VAT: | kr.0.74112 |
|---|---|
| Unit Price with VAT: | kr.0.92640 |




