Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

VJ0603A391GXACW1BC | |
|---|---|
DigiKey Part Number | VJ0603A391GXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A391GXACW1BC |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A391GXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A391FXAAC | Vishay Vitramon | 0 | VJ0603A391FXAAC-ND | kr.2.85541 | Upgrade |
| VJ0603A391FXAAP | Vishay Vitramon | 0 | VJ0603A391FXAAP-ND | kr.2.82600 | Upgrade |
| VJ0603A391FXACW1BC | Vishay Vitramon | 3.615 | 720-VJ0603A391FXACW1BCCT-ND | kr.1.90000 | Upgrade |
| VJ0603A391FXAPW1BC | Vishay Vitramon | 0 | VJ0603A391FXAPW1BC-ND | kr.0.35938 | Upgrade |
| VJ0603A391FXBAC | Vishay Vitramon | 0 | VJ0603A391FXBAC-ND | kr.2.85541 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22461 | kr.898.44 |
| Unit Price without VAT: | kr.0.22461 |
|---|---|
| Unit Price with VAT: | kr.0.28076 |


