
VJ0603A390JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A390JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A390JXBACCT-ND - Cut Tape (CT) 720-VJ0603A390JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A390JXBAC |
Description | CAP CER 39PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A390JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.06500 | kr.10.65 |
| 50 | kr.0.77100 | kr.38.55 |
| 100 | kr.0.68090 | kr.68.09 |
| 500 | kr.0.52978 | kr.264.89 |
| 1.000 | kr.0.48330 | kr.483.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41358 | kr.1,654.32 |
| 8.000 | kr.0.38770 | kr.3,101.60 |
| 12.000 | kr.0.37475 | kr.4,497.00 |
| 20.000 | kr.0.36038 | kr.7,207.60 |
| 28.000 | kr.0.35199 | kr.9,855.72 |
| 40.000 | kr.0.34392 | kr.13,756.80 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

