VJ0603A390FXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.54355
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.83392
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.1.81225
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.2.51639
Datasheet

Direct


KEMET
In Stock: 3.604
Unit Price: kr.6.02000
Datasheet
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A390FXAAC

DigiKey Part Number
VJ0603A390FXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A390FXAAC
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A390FXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A390FXBACVishay Vitramon0VJ0603A390FXBAC-NDkr.2.54355Upgrade
VJ0603A390FXBAPVishay Vitramon0VJ0603A390FXBAP-NDkr.2.51639Upgrade
GA0603D390FXAAC31MVishay Vitramon0720-GA0603D390FXAAC31MTR-NDkr.1.83392Parametric Equivalent
GA0603D390FXAAP31MVishay Vitramon0720-GA0603D390FXAAP31MTR-NDkr.1.81225Parametric Equivalent
VJ0603A390FXAAPVishay Vitramon0VJ0603A390FXAAP-NDkr.2.51639Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.2.42483kr.19,398.64
Unit Price without VAT:kr.2.42483
Unit Price with VAT:kr.3.03104